Recom RO DC/DC Converter, 12V dc/ 83 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9019
- Mfr. Part No.:
- RO-0512S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 42 units)*
$388.23
(exc. GST)
$427.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 29 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $388.23 | $9.244 |
| 2 - 3 | $379.70 | $9.04 |
| 4 + | $371.55 | $8.846 |
*price indicative
- RS Stock No.:
- 166-9019
- Mfr. Part No.:
- RO-0512S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 200000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 10mm | |
| Standards/Approvals | CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 | |
| Weight | 1.4g | |
| Length | 11.5mm | |
| Width | 6mm | |
| Series | RO | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 200000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 10mm | ||
Standards/Approvals CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 | ||
Weight 1.4g | ||
Length 11.5mm | ||
Width 6mm | ||
Series RO | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 80 to 84% Efficiency, 11.5mm Length - RO Series - RO-0512S
Features & Benefits
Applications
How do I mount this DC-DC converter?
What's the difference between an AC-DC and DC-DC converter?
Related links
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 3.3V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom ROM DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
