Recom RI DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9047
- Mfr. Part No.:
- RI-0505S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $20.18
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$458.85
(exc. GST)
$504.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $458.85 | $10.925 | - |
| 2 - 3 | $448.76 | $10.685 | $20.18 |
| 4 + | $439.11 | $10.455 | $78.96 |
*price indicative
- RS Stock No.:
- 166-9047
- Mfr. Part No.:
- RI-0505S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| MTBF | 17900000h | |
| Number of Outputs | 1 | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Series | RI | |
| Depth | 10.2mm | |
| Length | 11.5mm | |
| Width | 7.55mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
MTBF 17900000h | ||
Number of Outputs 1 | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Series RI | ||
Depth 10.2mm | ||
Length 11.5mm | ||
Width 7.55mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV DC Isolation Voltage, 78 to 83% Efficiency - RI Series - RI-0505S
In search of a space-saving voltage conversion solution? Look no further than this DC-DC converter from RECOM. It comes in a Compact SIP-4 package with dimensions of 11.5 (L) x 7.55 (W) x 10.2mm (H) and has a power rating of 2W. This gives it impressive power density, so it keeps high-load devices charged up while using minimal space on your PCB. An efficiency rating between 78 and 83% means the unit wastes little energy as heat, so it doesn't need a heatsink and won't lose its cool in demanding applications. Thanks to an isolation voltage of 1kV DC, powerful electrical surges are brushed off and your equipment can carry on with business as usual.
• Non-flammable housing for safety in the event of a fire
• Maximum capacitive load of 1200μF enables start-up in 1s without risk of damage to connected devices
• Wide operating temperature range of -40°C to +85°C for use in harsh environments
Applications
• Autonomous mobile robots
• Laser-guided vehicles
• Industrial automation
• Telecommunications
How long will this converter last?
This converter has a mean time between failures of 17,900,000 hours at +25°C, so you can rest assured it's with you for the long haul.
Recom 2W SIP Single Output Unregulated Isolated DC-DC Converter - RI Series
Industrial standard pin-out
No heatsink required
SIP4 package
High efficiency (80% typ)
Capacitor input filter
Isolation voltage 1kVdc (min)
Voltage; input ±10%, output ±5%
UL94V-0 package material
Note
Operating temperature is without derating.
/P suffix denotes continuous short circuit protection.
/P suffix denotes continuous short circuit protection.
Related links
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 12V dc Input Through Hole
- Recom RI DC/DC Converter 24V dc Input Through Hole 4-Pin
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom RS DC/DC Converter 9V dc Input Through Hole
