Recom REC3 DC/DC Converter, 12V dc/ 125 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $24.24

View bulk pricing options

Subtotal (1 tube of 15 units)*

$551.83

(exc. GST)

$607.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$551.83$36.789-
2 - 3$539.71$35.981$24.24
4 +$528.11$35.207$94.88

*price indicative

RS Stock No.:
166-8948
Mfr. Part No.:
REC3-2412DRW/H4/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

125mA

Output Current 2

-125mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1043000h

Isolation Voltage

4kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

3W

Length

32mm

Standards/Approvals

No

Series

REC3

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

85%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 18 to 36V DC Input, 3W Power Rating - REC3 Series - REC3-2412DRW/H4/A


Step down a 24V DC industrial power supply with this DC-DC converter from RECOM. It provides a stable output of 12V DC and has a high power rating of 3W to handle more demanding applications. For safety, the device provides continuous short-circuit protection to minimise the risk of input power faults causing damage to your equipment. High isolation of 4kV DC makes it suitable to use in medical environments, as it protects people in direct contact with equipment from shocks. As it's self-extinguishing, you can rest assured the unit is unlikely to contribute to a fire.

Features & Benefits


• Convenient auto restart function, so no need for manual intervention

• Plastic housing is non-corroding, so suitable for humid operating conditions

• Wide operating temperature range of -40°C to +85°C for compatibility with demanding environments

• Able to operate under no-load conditions without any damage

Applications


• Instrumentation and test equipment

• Industrial control

• Telecommunication networks

• Medical equipment

Is this a regulated converter?


Yes, this DC-DC converter is regulated, so it offers tight control over output voltages regardless of how much its operating conditions vary. This means you can rely on it for a consistent voltage supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy