Recom R-6 DC/DC Converter, 9V dc/ 2 A, 24V dc Input, 11V, Through Hole, 85 °C Max Temp -40 °C Min Temp, SIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$509.97

(exc. GST)

$560.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$509.97$33.998
2 - 3$498.76$33.251
4 +$488.06$32.537

*price indicative

RS Stock No.:
166-8933
Mfr. Part No.:
R-629.0P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Minimum Input Voltage

11V

Maximum Input Voltage

24V dc

Mount Type

Through Hole

MTBF

563000h

Number of Outputs

1

Ripple and Noise

120mV Pk-Pk

Output Voltage Adjustment Range

3.3/15 V dc

Output Current 1

2A

Maximum Output Power

18W

Package Type

SIP

Series

R-6

Width

9.1mm

Standards/Approvals

EN 60950

Weight

9g

Length

32.2mm

Depth

15mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

95%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 95% Efficiency, 1 Output - R-6 Series - R-629.0P


Fine-tune your input voltages with this DC-DC converter from RECOM. You can adjust its output between 3.3 and 15V DC, which makes it easy to match the EXACT voltage needs of your devices. Integrated short-circuit protection takes the sting out of voltage spikes, meaning there's minimal chance of power surges damaging your equipment. You'll benefit from optimised power consumption thanks to the unit's high efficiency of 95%. To take a load off your mind, this converter has a convenient remote control function.

• Flame-retardant housing for safety in the event of a fire

• Non-conductive plastic casing to reduce the risk of electric shocks

• Recovers automatically after a short circuit occurs, so there's no need for you to GET involved

• Tips the scales at just 9g, so won't weigh down your control circuit

• Wide operating temperature range between -40°C and +85°C means it's suitable for use in demanding settings

Applications


• Battery-powered units

• Food and beverage industries

• Medical centres

• Automotive manufacturing

What's the output current of this converter?


This converter has an output current of 2A, so it's compatible with low-power devices.

R-6xxxP & R-5xxxP Series


Adjustable positive step down integrated switching regulator

Adjustable output voltage

Overload protection

Wide input range

R-5xxxPA series has auto-sense function

Continuous short circuit protection

Remote on/off control

Efficiency up to 96%

SIP12 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy