Recom RP DC/DC Converter, 12V dc/ 84 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$505.64

(exc. GST)

$556.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$505.64$20.226-
2 - 3$494.51$19.782%
4 +$483.90$19.3564%

*price indicative

RS Stock No.:
166-8925
Mfr. Part No.:
RP-1212S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

84mA

Mount Type

Through Hole

MTBF

18400000h

Number of Outputs

1

Isolation Voltage

2.6kV ac

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Length

19.65mm

Width

7.05mm

Standards/Approvals

No

Depth

10.2mm

Series

RP

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 5.2kV DC Isolation, SIP Package - RP Series - RP-1212S


Need a DC-DC converter that provides a stable 12V DC supply to your PCB-mounted components? This unit from RECOM's RP series takes an input voltage fluctuating between 10.8 and 13.2V DC and outputs a steady 12V DC with an accuracy of ±5%. It also provides high isolation of 5.2kV DC, meaning you can use the converter to protect yourself and any linked equipment on your PCB from power surges. Efficiency of up to 78% reduces heat dissipation in your cabinet. The unit comes in a Compact SIP package that helps you build a space-efficient system.

Features & Benefits


• Through-hole mounting method achieves a robust connection with your PCB

• Operating temperature range of -40°C to +90°C for safe use in harsh environments

• Compact dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (H) save space on your PCB

Applications


• Medical settings

• IGBT drivers

• Safety systems

• Telecommunications

What's load regulation?


Load regulation is the measure of a power supply's Ability to output a constant voltage despite changes in the load or output current. It's expressed as a percentage – the smaller the number, the more stable the power supply. This unit delivers 10% load voltage regulation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy