Recom RE DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$231.80

(exc. GST)

$254.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$231.80$9.272-
2 - 3$226.69$9.0682%
4 +$221.81$8.8724%

*price indicative

RS Stock No.:
166-8913
Mfr. Part No.:
RE-1212S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

10.8V

Output Current 1

83mA

Mount Type

Through Hole

MTBF

16400000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Length

19.6mm

Series

RE

Depth

10.2mm

Width

6mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 80 to 84% Efficiency, 1kV Isolation - RE Series - RE-1212S


Choose this 1W DC-DC converter from RECOM to adjust the voltage level from your DC energy source. By converting signals between 10.8 and 13.2V DC to a stable 12V DC output with 83mA, it lets you power an electrical component with these input ratings. Providing the correct inputs keeps your parts working smoothly by preventing costly equipment damage and breakdowns. The device's slim size of 19.6 (L) x 6.0 (W) x 10.2mm (H) makes it a breeze to squeeze into tight work areas.

Features & Benefits


• Broad operating temperature range of -40°C to +85°C for use in harsh environments

• Through-hole mounting type ensures a strong, stable connection to your PCB

• Light weight of 2.2g doesn't put a strain on your system

• Maximum operating humidity of 95% RH, so it holds up in damp conditions

Applications


• Smart lighting networks

• Telecommunications equipment

• Hybrid electric vehicles

• Consumer electronics

How reliable is this unit?


This product has a mean time between failures of just under a million hours, ensuring it will work for years to come.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy