Recom RSO DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8905
- Mfr. Part No.:
- RSO-1212S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$585.50
(exc. GST)
$644.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $585.50 | $26.614 | - |
| 2 - 3 | $572.63 | $26.029 | 2% |
| 4 + | $560.33 | $25.47 | 4% |
*price indicative
- RS Stock No.:
- 166-8905
- Mfr. Part No.:
- RSO-1212S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 83mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1685000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Series | RSO | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 83mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1685000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Series RSO | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Isolated, 50mVp-p Output Ripple and Noise - RSO Series - RSO-1212S
Switch up the power supply in your circuit using this DC-DC converter from RECOM. When it receives an input voltage between 9V and 18V DC, it regulates it to a safe output voltage of 12V DC. You can rest assured that with its low output ripple and noise of 50mVp-p clamping down on electrical interference, the unit provides clean and clear signals. Thanks to this converter's built-in continuous short-circuit protection, there's minimal risk of irregular current flow throwing up any shocks or surprises.
Features & Benefits
• Serves as an isolating barrier, helping to prevent electrical hazards
• Wide operating temperature range between -40°C and +85°C for use in harsh industrial environments
• MTBF of 1,685,000 hours for longevity
Applications
• Electrical engineering
• Lighting fixtures
• Smartphones
• Communications equipment
What's the efficiency rating of this DC-DC converter?
With an efficiency rating of 83%, the component generates low heat, eliminating the need to add a heat sink to your board.
How accurate is the converter?
It has an output voltage accuracy rating of ±2%, so you can rely on this unit during the conversion process.
Related links
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
