Recom RS3 DC/DC Converter, 15V, -15 V/ 100 mA, 60V dc Input, 20V Input 3 W, Through Hole, 71 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 22 units)*

$944.68

(exc. GST)

$1,039.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$944.68$42.94-
2 - 3$923.89$41.9952%
4 +$904.05$41.0934%

*price indicative

RS Stock No.:
162-2717
Mfr. Part No.:
RS3-4815DZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Minimum Input Voltage

20V

Maximum Input Voltage

60V dc

Output Current 1

100mA

Output Current 2

100mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

3303000h

Number of Pins

8

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

3W

Length

21.8mm

Depth

11.1mm

Series

RS3

Standards/Approvals

No

Efficiency

80%

Maximum Operating Temperature

71°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series


Very wide 3:1 input voltage range

Regulated outputs

3kV input / output isolation

Low ripple and noise

No external capacitor needed

Remote On/Off Control

Continuous short circuit protection

UL94V-0 package material

SIP-8 package

Note

No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy