Recom RP15 AW DC/DC Converter, 12V dc/ 1.3 A, 36V dc Input, 9V Input 15 W, Through Hole, +85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-8867
- Mfr. Part No.:
- RP15-2412SAW
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $29.28
View bulk pricing optionsSubtotal (1 tube of 8 units)*
$665.08
(exc. GST)
$731.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $665.08 | $83.135 | - |
| 2 - 3 | $650.44 | $81.305 | $29.28 |
| 4 + | $636.48 | $79.56 | $114.40 |
*price indicative
- RS Stock No.:
- 166-8867
- Mfr. Part No.:
- RP15-2412SAW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1459000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 15W | |
| Weight | 15g | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Depth | 9.9mm | |
| Series | RP15 AW | |
| Maximum Operating Temperature | +85°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1459000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 15W | ||
Weight 15g | ||
Width 25.4mm | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Depth 9.9mm | ||
Series RP15 AW | ||
Maximum Operating Temperature +85°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole, 67 °C Max Temp -40 °C Min
- Recom RP15 AW DC/DC Converter 36V Input Through Hole 6-Pin
- Recom RP15 AW DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 A DC/DC Converter 18V dc Input Through Hole, 68 °C Max Temp -40 °C Min
- Recom RP15 AW DC/DC Converter -15 V dc/ 500 mA 9V Input 15 W 85 °C Max Temp -40
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
