Recom RD DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 0V ac Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8856
- Mfr. Part No.:
- RD-1205D
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $13.84
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$315.16
(exc. GST)
$346.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $315.16 | $12.606 | - |
| 2 - 3 | $308.24 | $12.33 | $13.84 |
| 4 + | $301.64 | $12.066 | $54.08 |
*price indicative
- RS Stock No.:
- 166-8856
- Mfr. Part No.:
- RD-1205D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0V ac | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Number of Outputs | 2 | |
| MTBF | 135000h | |
| Output Voltage Adjustment Range | 0/12 V | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | IEC, CSA, UL | |
| Length | 19.65mm | |
| Width | 7.05mm | |
| Series | RD | |
| Weight | 2.8g | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0V ac | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Number of Outputs 2 | ||
MTBF 135000h | ||
Output Voltage Adjustment Range 0/12 V | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 500V ac | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals IEC, CSA, UL | ||
Length 19.65mm | ||
Width 7.05mm | ||
Series RD | ||
Weight 2.8g | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series
Note
Operating temperature is without derating.
Standards
Related links
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 24V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 12V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 12V dc Input Through Hole 7-Pin
- Recom RD DC/DC Converter 5V Input Through Hole 7-Pin
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
