Recom RB DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 0V ac Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8833
- Mfr. Part No.:
- RB-1205S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$231.80
(exc. GST)
$254.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $231.80 | $9.272 |
| 2 - 3 | $226.70 | $9.068 |
| 4 + | $221.83 | $8.873 |
*price indicative
- RS Stock No.:
- 166-8833
- Mfr. Part No.:
- RB-1205S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 0V ac | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 151000h | |
| Output Voltage Adjustment Range | 0/12 V | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V ac | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.6mm | |
| Series | RB | |
| Depth | 10.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Weight | 2.2g | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 0V ac | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 151000h | ||
Output Voltage Adjustment Range 0/12 V | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 500V ac | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.6mm | ||
Series RB | ||
Depth 10.2mm | ||
Width 10.2mm | ||
Standards/Approvals UL, IEC, CSA | ||
Weight 2.2g | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Note
Related links
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RO DC/DC Converter 12V dc Input Through Hole 6-Pin
- Recom RD DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 12V Input Through Hole 7-Pin
- Recom RB DC/DC Converter 3.3V dc Input Through Hole
