Recom RB DC/DC Converter, 12V dc/ 84 mA, 12V dc Input, 0V ac Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$234.18

(exc. GST)

$257.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$234.18$9.367
2 - 3$229.03$9.161
4 +$224.12$8.965

*price indicative

RS Stock No.:
166-8832
Mfr. Part No.:
RB-1212S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

0V ac

Maximum Input Voltage

12V dc

Output Current 1

84mA

Output Current 2

84mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

151000h

Output Voltage Adjustment Range

0/12 V

Ripple and Noise

75mV Pk-Pk

Number of Pins

7

Isolation Voltage

500V ac

Package Type

SIP

Maximum Output Power

1W

Weight

2.2g

Length

19.6mm

Series

RB

Width

10.2mm

Standards/Approvals

CSA, IEC, UL

Depth

10.2mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series


Single & dual output options

1kVdc isolation

UL94V-0 package material

SIP7 package with industry standard pin-outs

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy