Recom REC20-Z DC/DC Converter, 15V dc/ 667 mA, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-8804
- Mfr. Part No.:
- REC20-2415DZ
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 18 units)*
$1,510.46
(exc. GST)
$1,661.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,510.46 | $83.914 | - |
| 2 - 3 | $1,477.22 | $82.068 | 2% |
| 4 + | $1,445.52 | $80.307 | 4% |
*price indicative
- RS Stock No.:
- 166-8804
- Mfr. Part No.:
- REC20-2415DZ
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 667mA | |
| Output Current 2 | 667mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 607000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±13.5 V dc, ±16.5 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 20W | |
| Depth | 10.2mm | |
| Standards/Approvals | EN 60950-1 | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | REC20-Z | |
| Weight | 27g | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 667mA | ||
Output Current 2 667mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
MTBF 607000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±13.5 V dc, ±16.5 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 20W | ||
Depth 10.2mm | ||
Standards/Approvals EN 60950-1 | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series REC20-Z | ||
Weight 27g | ||
Efficiency 89% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom REC20 Series Isolated DC-DC Converter
Features and Benefits
Recom Isolated DC/DC Converter
Standards
Related links
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
- Recom REC20-Z DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC20-Z DC/DC Converter 48V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC30-Z DC/DC Converter 36V dc Input Through Hole
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
