Recom REC20-Z DC-DC Converter, ±15V dc/ ±667mA Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 100-2643
- Mfr. Part No.:
- REC20-2415DZ
- Brand:
- Recom
This image is representative of the product range
- RS Stock No.:
- 100-2643
- Mfr. Part No.:
- REC20-2415DZ
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±667mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±13.5 V dcV dc, ±16.5V dc | |
| Isolation Voltage | 1.6kV dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | REC20-Z | |
| Load Regulation | ±1% | |
| Efficiency | 89% | |
| Minimum Temperature | -40°C | |
| Standards Met | CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950 | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±667mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±13.5 V dcV dc, ±16.5V dc | ||
Isolation Voltage 1.6kV dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series REC20-Z | ||
Load Regulation ±1% | ||
Efficiency 89% | ||
Minimum Temperature -40°C | ||
Standards Met CAN, CSA, cULus Recognised, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950 | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
Recom REC20 Series Isolated DC-DC Converter
Features and Benefits
Recom Isolated DC/DC Converter
Standards
Related links
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
- Recom REC20-Z DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Recom RP20-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TEN 20WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole
- Recom REC20-Z DC/DC Converter 24V dc Input Through Hole
