Recom REC3 DC/DC Converter, 15V dc/ 100 mA, 72V dc Input, 18V Input 3 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6652
- Mfr. Part No.:
- REC3-4815DRWZ/H2/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$595.42
(exc. GST)
$654.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $595.42 | $39.695 |
*price indicative
- RS Stock No.:
- 166-6652
- Mfr. Part No.:
- REC3-4815DRWZ/H2/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 72V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | -100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1043000h | |
| Isolation Voltage | 2kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | REC3 | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 72V dc | ||
Output Current 1 100mA | ||
Output Current 2 -100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1043000h | ||
Isolation Voltage 2kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Length 32mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series REC3 | ||
Efficiency 85% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
Related links
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
- Recom REC5 DC/DC Converter 72V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
