Recom R1S DC-DC Converter, 12V dc/ 84mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +100°C Max Temp -40°C
- RS Stock No.:
- 166-6663
- Mfr. Part No.:
- R1S-2412
- Brand:
- Recom
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 40
$573.50
(exc. GST)
$630.85
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 + | $573.50 | $14.338 |
*price indicative |
- RS Stock No.:
- 166-6663
- Mfr. Part No.:
- R1S-2412
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Standards
UL60950-1
Approvals
CB, CSA, UL recognised component
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 84mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 8 |
Isolation Voltage | 1kV dc |
Length | 12.75mm |
Depth | 6.7mm |
Series | R1S |
Load Regulation | ±6% |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |
Related links
- Recom R1S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...
- Recom R1D DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount,...
- Recom R1S DC-DC Converter 2.97 → 3.33 V dc Input Surface Mount,...
- Omron E39 Series Reflector for Use with E3Z-B Series
- Recom R1S DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,...
- Recom R1S DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,...
- Recom R1S DC-DC Converter 2.97 → 3.33 V dc Input Surface Mount,...
- Recom R1S DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,...