TRACO POWER TDL 2 DC/DC Converter, 15V dc/ 134 mA, 36V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$253.75

(exc. GST)

$279.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$253.75$25.375

*price indicative

RS Stock No.:
161-6661
Mfr. Part No.:
TDL 2-2413
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

134mA

Mount Type

PCB

Input Ratio

2:1

MTBF

4226000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

2W

Package Type

DIP

Standards/Approvals

No

Width

13.97mm

Series

TDL 2

Length

13.97mm

Depth

7.87mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series


The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy