TRACO POWER THL 10 DC/DC Converter, 3.3V dc/ 2.5 A, 18V dc Input, 9V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6353
- Mfr. Part No.:
- THL 10-1210
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$523.64
(exc. GST)
$576.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $523.64 | $52.364 |
*price indicative
- RS Stock No.:
- 166-6353
- Mfr. Part No.:
- THL 10-1210
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 2596000h | |
| Number of Outputs | 1 | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Series | THL 10 | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 2596000h | ||
Number of Outputs 1 | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Series THL 10 | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THL10 Series
The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.
Wide 2:1 input voltage range
High efficiency up to 87 %
I/O-isolation 1500 VDC
Input filter to meet EN 55022, class A
Remote On/Off
No minimum load required
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER THL 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 10 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 10 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER THL 10 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10 DC/DC Converter 75V dc Input PCB
