TRACO POWER THL 10 DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$449.16

(exc. GST)

$494.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$449.16$44.916
2 - 3$439.28$43.928
4 +$429.84$42.984

*price indicative

RS Stock No.:
166-6357
Mfr. Part No.:
THL 10-1223
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

333mA

Output Current 2

333mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

2596000h

Number of Outputs

1

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

10W

Width

25.4mm

Series

THL 10

Standards/Approvals

No

Depth

10.2mm

Length

25.4mm

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THL10 Series


The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.

Wide 2:1 input voltage range

High efficiency up to 87 %

I/O-isolation 1500 VDC

Input filter to meet EN 55022, class A

Remote On/Off

No minimum load required

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy