TRACOPOWER TEL 8 DC-DC Converter, 3.3V dc/ 1.6A Output, 18 → 24 V dc Input, 8W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 166-6310
- Mfr. Part No.:
- TEL 8-2410
- Brand:
- TRACOPOWER
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 10
$373.48
(exc. GST)
$410.83
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 + | $373.48 | $37.348 |
*price indicative |
- RS Stock No.:
- 166-6310
- Mfr. Part No.:
- TEL 8-2410
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Isolated DC - DC Converter, TEL 8WI Series
From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.
Features and Benefits
• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.
Standards
EN55022 class A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 18 → 24 V dc |
Power Rating | 8W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.6A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 16 |
Isolation Voltage | 1.5kV dc |
Width | 13.7mm |
Depth | 8mm |
Length | 23.8mm |
Series | TEL 8 |
Load Regulation | 0.01 |
Minimum Temperature | -40°C |
Efficiency | 78% |
Maximum Temperature | +80°C |
Standards Met | ANSI/UL No:60950-1, CAN, CSA C22.2 No:60950-1-07, EN 55022 Class A, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH |
Related links
- TRACOPOWER TEL 8 DC-DC Converter 18 → 24 V dc Input Through Hole,...
- TRACOPOWER TEL 8 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TEL 8 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TEL 8WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TEL 8 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TEL 8 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TEN 8 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEL 8WI DC-DC Converter 18 → 75 V dc Input Through...