TRACOPOWER TEL 8WI DC/DC Converter, 5V dc/ 1.6 A, 75V dc Input, 18V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6753
- Mfr. Part No.:
- TEL 8-4811WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 161-6753
- Mfr. Part No.:
- TEL 8-4811WI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.6A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2360000h | |
| Output Voltage Adjustment Range | ±2 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Series | TEL 8WI | |
| Standards/Approvals | No | |
| Length | 24.1mm | |
| Width | 14mm | |
| Depth | 8.5mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.6A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2360000h | ||
Output Voltage Adjustment Range ±2 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Series TEL 8WI | ||
Standards/Approvals No | ||
Length 24.1mm | ||
Width 14mm | ||
Depth 8.5mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
Features and Benefits
Standards
Related links
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
