RS Better World

TRACO POWER TEL 8 DC/DC Converter, 5V dc/ 1.6 A, 36V dc Input, 18V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$314.36

(exc. GST)

$345.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$314.36$31.436
2 - 3$307.44$30.744
4 +$300.85$30.085

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
166-6208
Mfr. Part No.:
TEL 8-2411
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1.6A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

-2 → 2 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

8W

Package Type

DIP-16

Series

TEL 8

Width

14mm

Standards/Approvals

No

Length

23.8mm

Depth

8mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

TRACOPOWER TEL 8 Series DC-DC Converter, 5V DC Output Voltage, 8W Power Rating - TEL 8-2411


This DC-DC converter provides a power conversion solution for applications that require isolation and efficiency. Its Compact design makes it suitable for integration into space-constrained environments such as telecommunications and industrial electronics. It operates over a wide input voltage range, offering versatility in various settings.

Features & Benefits


• Converts 24V input to 5V output with 82% efficiency

• Compact DIP-16 package for straightforward PCB installation

• Input voltage range of 18V to 36V enhances system compatibility

• Compliance with industry standards for dependable performance

Applications


• Used in instrumentation and measurement equipment

• Suitable for telecom power supply scenarios

• Appropriate for automotive and industrial control

• Supports automation systems where space is limited

How does it ensure circuit protection?


The design includes built-in short circuit protection to safeguard components against potential failures.

Can it operate in extreme temperatures?


Yes, it is rated for operation between -40°C and +80°C, making it capable of functioning in harsh environments.

What is the expected lifespan?


The converter has an MTBF of 1,000,000 hours under benign conditions, indicating reliable performance.

How is it mounted on a PCB?


It is designed for PCB mounting, simplifying integration into existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy