RS Better World

TRACO POWER TEL 8 DC/DC Converter, 5V dc/ 1.6 A, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $13.84

View bulk pricing options

Subtotal (1 tube of 10 units)*

$314.36

(exc. GST)

$345.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$314.36$31.436-
2 - 3$307.44$30.744$13.84
4 +$300.83$30.083$54.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
166-6206
Mfr. Part No.:
TEL 8-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

1.6A

Mount Type

PCB

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

-2 → 2 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

DIP-16

Maximum Output Power

8W

Depth

8mm

Length

23.8mm

Width

13.7mm

Standards/Approvals

No

Series

TEL 8

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco Isolated DC - DC Converter, TEL 8WI Series


From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.

The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.

Features and Benefits


• Ultra-compact design with a DIP-16 metal package

• Wide 4:1 input range.

• Fully regulated outputs

• Built in EN 55022 class A filter

• Operating temperature range of -40 to +80°C

• Equipped with industry standard safety features such as overload and short circuit protection.

Standards

EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy