TRACO POWER THM 10WI DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 10 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$853.49

(exc. GST)

$938.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$853.49$85.349-
2 - 3$834.72$83.4722%
4 +$816.79$81.6794%

*price indicative

RS Stock No.:
161-6494
Mfr. Part No.:
THM 10-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

3850000h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Number of Pins

7

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

10W

Width

20.3mm

Depth

10.2mm

Series

THM 10WI

Length

31.8mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

86.5%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

TRACOPOWER THM 10WI Series DC-DC Converter, 87% Efficiency, 5kV AC Isolation Voltage - THM 10-2411WI


This DC-DC converter offers a 5V power supply while converting from an input range of 9 to 36V DC. Its key features are crafted for medical and industrial applications, promoting safety and performance for critical systems. The Compact design is suitable for tight spaces.

Features & Benefits


• Delivers 10W output power with high efficiency

• Provides reinforced 5000 VAC isolation for safety

• Functions within -40°C to +90°C temperature range

• Low leakage current of less than 2μA ensures compliance

• Designed for through hole mounting for easy integration

• Medical approved, suitable for patient care applications

Applications


• Used in medical devices that require consistent power

• Applied in automation systems for signal processing

• Utilised in measurement and control equipment

• Ideal for IGBT drivers in power electronics

How can the converter be installed in a PCB setup?


It features through hole mounting for straightforward PCB integration.

What benefits does the isolation voltage provide?


The high isolation enhances safety for sensitive medical equipment.

Is this converter suitable for outdoor applications?


The specified operating temperature suggests versatility for various environments.

How does the leakage current affect device performance?


A low leakage current improves safety and reduces risk in medical settings.

Each (Supplied in a Tube)
$86.87
Each (Supplied in a Tube)
$74.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy