TRACO POWER TMR 9 DC/DC Converter, 15V dc/ 300 mA, 18V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$533.54

(exc. GST)

$586.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$533.54$53.354-
2 - 3$521.81$52.1812%
4 +$510.61$51.0614%

*price indicative

RS Stock No.:
166-6174
Mfr. Part No.:
TMR 9-1223
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

300mA

Output Current 2

300mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

MTBF

2940000h

Number of Outputs

2

Output Voltage Adjustment Range

±15.15 V dc

Number of Pins

10

Isolation Voltage

1.6kV dc

Maximum Output Power

9W

Package Type

SIP-8

Width

9.6mm

Series

TMR 9

Length

21.8mm

Depth

11.2mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

TRACOPOWER TMR 9 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 9W - TMR 9-1223


This compact and robust DC-DC converter provides ±15V DC output with a power rating of 9W. Its PCB mount design facilitates easy integration into existing systems, ideal for space-critical environments. With reliable efficiency levels and robust features such as remote On/Off control, it is well-suited for equipment requiring dependable and stable power across challenging environments.

Features & Benefits


• High efficiency of 89% minimises energy loss

• 1600V isolation voltage for enhanced safety

• Continuous short-circuit protection ensures reliability

Applications


• Used in communication equipment for signal integrity

• Employed in instrumentation for precise measurement

• Suitable for industrial electronics requiring robust power supply

Can it be used in high-temperature environments?


Yes, it operates effectively from -40°C to +85°C.

Will it provide isolation from the input voltage?


Yes, it has an isolation voltage of 1600V.

Can it handle continuous short circuits?


Yes, it includes automatic recovery from short-circuit faults.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy