TRACO POWER TMR 6WI DC/DC Converter, 9V dc/ 666 mA, 75V dc Input, 18V Input 6 W, Through Hole, 84 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6126
- Mfr. Part No.:
- TMR 6-4819WI
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$341.05
(exc. GST)
$375.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $341.05 | $34.105 | - |
| 2 - 3 | $333.56 | $33.356 | 2% |
| 4 + | $326.41 | $32.641 | 4% |
*price indicative
- RS Stock No.:
- 166-6126
- Mfr. Part No.:
- TMR 6-4819WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 666mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2930000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 6W | |
| Package Type | SIP-8 | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | TMR 6WI | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 84°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 666mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2930000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 6W | ||
Package Type SIP-8 | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series TMR 6WI | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 84°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6WI Series
The Tracopower TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. This DC/DC converter comes in a ultra-compact SIP-8 plastic package with a small footprint. The TMR 6 features excellent efficiency, which allows –40°C to +71°C operation temperatures. Further features of this DC/DC converter include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Full SMD design
Temperature range –40°C to +71°C
High efficiency up to 88%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Standards
IEC/EN 60950-1, UL 60950-1
Related links
- TRACOPOWER TMR 6WI DC-DC Converter 36 → 75 V dc Input Through Hole, +65°C Max Temp
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C
- TRACOPOWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WI DC/DC Converter 36V dc Input Through Hole, 84 °C Max Temp -40 °C Min
