TRACO POWER TMR 6 DC/DC Converter, 9V dc/ 666 mA, 36V dc Input, 18V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $13.92

View bulk pricing options

Subtotal (1 tube of 10 units)*

$315.71

(exc. GST)

$347.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$315.71$31.571-
2 - 3$308.75$30.875$13.92
4 +$302.11$30.211$54.40

*price indicative

RS Stock No.:
161-6620
Mfr. Part No.:
TMR 6-2419
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

666mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2135000h

Number of Pins

7

Isolation Voltage

1.5kV dc

Package Type

SIP-8

Maximum Output Power

6W

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.2mm

Series

TMR 6

Maximum Operating Temperature

78°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series


TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.

Ultra compact SIP-8 package

2:1 input voltage range

High efficiency of up to 84%

Indefinite short-circuit protection

Full SMD design

I/O isolation 1500 VDC

Remote On/Off control

Note

MTBF: MIL-HDBK-217F @ +25°C
Derating: 3.3 %/K above 55°C
The load regulation for dual output models will be 5.0% where a 25%/100% unbalanced load is drawn

Approvals

cULus

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy