TRACO POWER TMR 6 DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 9V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $1.65

View bulk pricing options

Subtotal (1 unit)*

$32.15

(exc. GST)

$35.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$32.15-
3 - 4$31.60$1.65
5 +$31.03$5.60

*price indicative

RS Stock No.:
755-3485
Mfr. Part No.:
TMR 6-1212
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

500mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2135000h

Number of Pins

7

Isolation Voltage

1.6kV dc

Maximum Output Power

6W

Package Type

SIP-8

Depth

11.2mm

Series

TMR 6

Width

9.1mm

Standards/Approvals

RoHS

Length

21.8mm

Maximum Operating Temperature

78°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, PCB Mounting, Plastic Housing - TMR-6 Series - TMR 6-1212


Need a stable direct current for your circuits? Choose this 6W DC-DC converter from Traco Power. It accepts input voltages between 9 to 18V and converts them to a constant output of 12V and 500mA. An 85% efficiency rate means the unit conserves energy while limiting heat buildup, so you can say goodbye to extra cooling devices. Thanks to its slim size of 21.8 (L) x 9.1 (W) x 11.2mm (D), it squeezes neatly it into compact setups. This converter's housed in a sturdy plastic case so it withstands impact in tough applications.

Features & Benefits


• Wide operating temperature range between -40°C and +78°C shows it holds up in harsh conditions

• Low weight of 4.8g so it places minimal strain on your setup

• Mean time between failures of more than 2 million hours means it's highly reliable

Applications


• Smart lighting systems

• Renewable energy industry

• Medical equipment

Does this product have short-circuit protection?


Yes, it has automatic short-circuit protection to prevent equipment damage in the event of an electrical fault.

How do I mount this converter?


It's through-hole mounted, which achieves a reliable connection to your PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy