TRACO POWER TMV 2HI DC/DC Converter, 15V dc/ 66 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$171.88

(exc. GST)

$189.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$171.88$17.188
2 - 3$168.11$16.811
4 +$164.50$16.45

*price indicative

RS Stock No.:
166-6076
Mfr. Part No.:
TMV 2-1215DHI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

66mA

Output Current 2

66mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

1100000h

Output Voltage Adjustment Range

±15.75 V dc

Isolation Voltage

5.2kV dc

Number of Pins

5

Package Type

SIP-7

Maximum Output Power

2W

Length

19.5mm

Depth

10.2mm

Series

TMV 2HI

Width

7.1mm

Standards/Approvals

No

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy