TRACOPOWER TEN 50 DC/DC Converter, 3.3V dc/ 10 A, 75V dc Input, 36V Input 50 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6016
- Mfr. Part No.:
- TEN 50-4810
- Brand:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
$1,176.39
(exc. GST)
$1,294.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,176.39 | $117.639 |
*price indicative
- RS Stock No.:
- 166-6016
- Mfr. Part No.:
- TEN 50-4810
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 10A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 220000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 50W | |
| Standards/Approvals | No | |
| Series | TEN 50 | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 10A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 220000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 50W | ||
Standards/Approvals No | ||
Series TEN 50 | ||
Length 50.8mm | ||
Depth 11mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 50W Regulated Isolated DC-DC Converter - TEN-50 Series
The Traco TEN-50 series is a range of 50W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1" x 2". These Tracopower 50W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. The TEN-50 includes On/Off remote control and protection against overload and short circuit. Typical applications for these 50W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Highest power density 50W in 1 x 2 x 0.4 package
Excellent efficiency up to 92%
Operating temperature range -40℃ to + 85℃
No minimum load required
Output voltage adjustable
Remote On/Off
I/O isolation 1500 VDC
3 year warranty
Standards
UL/cUL60950-1 2nd edition, IEC/EN60950-1
Related links
- TRACOPOWER TEN 50 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
