TRACO POWER TEN 50WI DC/DC Converter, 24V dc/ 2.08 A, 75V dc Input, 18V Input 50 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$136.62

(exc. GST)

$150.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$136.62
3 - 4$133.20
5 +$131.14

*price indicative

RS Stock No.:
783-3481
Distrelec Article No.:
303-73-421
Mfr. Part No.:
TEN 50-4815WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

2.08A

Mount Type

PCB

Input Ratio

4:1

MTBF

230000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

50W

Package Type

Metal case

Length

50.8mm

Depth

11mm

Standards/Approvals

No

Series

TEN 50WI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

91%

COO (Country of Origin):
TW

Traco 50W Regulated Isolated DC-DC Converter - TEN-50WI Series


The Tracopower TEN 50WI Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 50 W isolated converters come with a footprint of only 1 x 2 inches. The TEN 50 series models have a wide 4:1 input voltage range and a tight output voltage regulation. These DC/DC converters do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these Tracopower converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density: 50 W in 1 x 2 x 0.4 inches package

Ultra wide 4:1 input range

Excellent efficiency up to 92%

Operating temperature range –40°C to +60°C

Protection against over-temperature

No minimum load required

Output voltage adjustable

Remote On/Off

I/O isolation 1500 VDC

3-year product warranty

Approvals

CSA certificate (UL/cUL 60950-1 2nd edition)
CB test certificate (IEC/EN 60950-1)

Standards

UL/cUL 60950-1 2nd edition, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy