TRACO POWER TEN 60 DC/DC Converter, 15V dc/ 4 A, 75V dc Input, 36V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8531
- Mfr. Part No.:
- TEN 60-4813N
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$155.96
(exc. GST)
$171.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $155.96 |
| 3 - 4 | $152.05 |
| 5 + | $149.70 |
*price indicative
- RS Stock No.:
- 200-8531
- Mfr. Part No.:
- TEN 60-4813N
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 880000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 60W | |
| Length | 25.4mm | |
| Series | TEN 60 | |
| Width | 50.8mm | |
| Standards/Approvals | No | |
| Weight | 33g | |
| Depth | 10.2mm | |
| Efficiency | 0.92% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 880000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 60W | ||
Length 25.4mm | ||
Series TEN 60 | ||
Width 50.8mm | ||
Standards/Approvals No | ||
Weight 33g | ||
Depth 10.2mm | ||
Efficiency 0.92% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TEN 60-4813N is a high performance 60 Watt dc/dc converter modules featuring wide 2:1 input voltage range. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for battery-operated systems. Ideal for use in wireless networks, telecom/Datacom, industry control systems and measurement equipment.
Excellent efficiency up to 92%
Operating temperature range -40°C to +70°C
Adjustable output voltage
Provides Remote On/Off functionality
- RS Stock No. 0168945
- Mfr. Part No. TEN 60-2413
Each
$151.27
- RS Stock No. 7880692
- Mfr. Part No. TEN 60-2413N
Each
$147.27
- RS Stock No. 7882751P
- Mfr. Part No. TEN 60-4813WIN
Each (Supplied in a Tube)
$161.99
- RS Stock No. 0149671
- Mfr. Part No. RSDW20G-12
Each
$58.32
Related links
- TRACOPOWER TEN 60 DC/DC Converter 75V dc Input PCB 6-Pin
- TRACOPOWER TEN 60N DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 60WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 75V Input PCB 24-Pin











