TRACO POWER TEN 25WI DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 5 units)*

$438.76

(exc. GST)

$482.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$438.76$87.752
2 - 3$429.12$85.824
4 +$419.89$83.978

*price indicative

RS Stock No.:
166-6007
Mfr. Part No.:
TEN 25-4823WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1A

Output Current 2

1A

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

4:1

MTBF

550000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

30W

Length

50.8mm

Depth

9.3mm

Series

TEN 25WI

Standards/Approvals

No

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 18W, 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25WI Series


18W, 25W & 30W Single/Dual output regulated isolated high performance DC-DC converter modules with a wide 4:1 input voltage range. Typical applications for these DC-DC converter modules include industrial electronics, communication systems, battery operated equipment and distributed power systems.

Ultra wide 4:1 input voltage range

Adjustable output voltage

Remote On/Off

Continuous short circuit protection

Over voltage protection

Over temperature protection

I/O isolation 1500 Vdc

Input filter meets EN 55022, class A and FCC, level A without external components

Fully RoHS compliant

Operating temperature range -40 to +85 °C

Note

For suitable heatsink see stock number 745-1244

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy