TRACO POWER TEN 25WI DC/DC Converter, 15V dc/ 2 A, 40V dc Input, 10V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6002
- Distrelec Article No.:
- 304-30-824
- Mfr. Part No.:
- TEN 25-2413WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$425.65
(exc. GST)
$468.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $425.65 | $85.13 | - |
| 2 - 3 | $416.30 | $83.26 | 2% |
| 4 + | $407.35 | $81.47 | 4% |
*price indicative
- RS Stock No.:
- 166-6002
- Distrelec Article No.:
- 304-30-824
- Mfr. Part No.:
- TEN 25-2413WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 10V | |
| Maximum Input Voltage | 40V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 550000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Surface Mount | |
| Depth | 9.3mm | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Series | TEN 25WI | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 10V | ||
Maximum Input Voltage 40V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 550000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 30W | ||
Package Type Surface Mount | ||
Depth 9.3mm | ||
Length 50mm | ||
Standards/Approvals No | ||
Series TEN 25WI | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Traco 18W, 25W & 30W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 25WI Series
Note
Related links
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 25WI DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 25WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
