TRACO POWER TEN 40WIR DC/DC Converter, 12V dc/ 3.333 A, 160V dc Input, 43V Input 40 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5986
- Mfr. Part No.:
- TEN 40-7212WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,483.62
(exc. GST)
$1,631.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,483.62 | $148.362 | - |
| 2 - 3 | $1,450.97 | $145.097 | 2% |
| 4 + | $1,419.82 | $141.982 | 4% |
*price indicative
- RS Stock No.:
- 166-5986
- Mfr. Part No.:
- TEN 40-7212WIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 3.333A | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| MTBF | 900000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Metal case | |
| Maximum Output Power | 40W | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | TEN 40WIR | |
| Length | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 3.333A | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
MTBF 900000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Metal case | ||
Maximum Output Power 40W | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series TEN 40WIR | ||
Length 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 40WIR Series DC-DC Converter, 91% Efficiency, 1.6kV DC Isolation Voltage - TEN 40-7212WIR
Features & Benefits
Applications
How can I adjust the output voltage?
What is the maximum operating temperature for this device?
Is it compliant with railway standards?
Can this be used in battery-operated systems?
What mounting method is recommended for installation?
- RS Stock No. 7702258
- Mfr. Part No. TEN 40-7212WIR
- RS Stock No. 7702258P
- Mfr. Part No. TEN 40-7212WIR
- RS Stock No. 7702255
- Mfr. Part No. TEN 40-7215WIR
- RS Stock No. 7702239P
- Mfr. Part No. TEN 40-4812WIR
Related links
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- Recom RP40-FR DC/DC Converter 160V dc Input Through Hole, 60 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min











