TRACO POWER TMR 3E DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp Tube

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$240.92

(exc. GST)

$265.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$240.92$24.092-
2 - 3$235.62$23.5622%
4 +$230.56$23.0564%

*price indicative

RS Stock No.:
166-5718
Mfr. Part No.:
TMR 3-1211E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

PCB

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

Tube

Maximum Output Power

3W

Length

21.8mm

Depth

11.2mm

Series

TMR 3E

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series


3W single/dual output DC/DC converters with a Compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The Compact size of these single/dual output DC/DC converters make them Ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Compact SIP-8 package with 2 cm2 footprint

Wide 2:1 input voltage range

Remote On/Off control

Continuous short circuit protection

Wide 2:1 input voltage range

EMC compliance to EN55022 level A, FCC part 15 level A

Note

MTBF to MIL-HDBK-217F (25°C)
Load derates at 3.3% / K above 70°C

Related links