TRACOPOWER TME DC/DC Converter, 3.3V dc/ 260 mA, 3.63V Input, 2.97V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5632
- Mfr. Part No.:
- TME 0303S
- Brand:
- TRACOPOWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$109.54
(exc. GST)
$120.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $109.54 | $10.954 | - |
| 2 - 3 | $107.12 | $10.712 | 2% |
| 4 + | $104.79 | $10.479 | 4% |
*price indicative
- RS Stock No.:
- 166-5632
- Mfr. Part No.:
- TME 0303S
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 3.63V | |
| Minimum Input Voltage | 2.97V | |
| Output Current 1 | 260mA | |
| Mount Type | Through Hole | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 11.5mm | |
| Series | TME | |
| Width | 6.1mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 74% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 3.63V | ||
Minimum Input Voltage 2.97V | ||
Output Current 1 260mA | ||
Mount Type Through Hole | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 11.5mm | ||
Series TME | ||
Width 6.1mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 74% | ||
- COO (Country of Origin):
- TW
Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter
The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.
(Series) Features & Benefits:
• Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C);• Humidity (non-condensing) 95 % rel H max;• Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm;• Lead-free design, RoHS compliant;• Industry-standard pinout;• Casing material non-conductive black plastic (UL 94-V0 rated)
(Series) Input specifications:
• Reverse polarity input current 0.3 A max.
• Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
• Input filter Internal capacitors
(Series) Output specifications:
• Capacitive load of 33 μF max;• Short circuit protection limited 0.5 s max.;• Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.;• Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max
Related links
- TRACOPOWER TME DC/DC Converter 3.63V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TME DC/DC Converter 3.63V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TBA 1 DC/DC Converter 3.63V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NXJ1 DC/DC Converter 3.63V dc Input Surface, 85 °C Max Temp
- TRACOPOWER TME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
