TRACOPOWER TME DC/DC Converter, 9V dc/ 110 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$75.81

(exc. GST)

$83.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$75.81$7.581
2 - 3$74.14$7.414
4 +$72.56$7.256

*price indicative

RS Stock No.:
161-6747
Mfr. Part No.:
TME 1209S
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

110mA

Mount Type

Through Hole

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

DIP

Maximum Output Power

1W

Depth

10.2mm

Standards/Approvals

No

Length

11.5mm

Width

6.1mm

Series

TME

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

77%

COO (Country of Origin):
TW

(TME 1209S) Features & Benefits:


• Output Voltage of 9V dc

• Input Voltage Nominal 12V dc

• Easy to install through-hole mounting

• 77% efficiency rating

• SIP 4 package type

Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter


The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.

(Series) Features & Benefits:


• Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C);• Humidity (non-condensing) 95 % rel H max;• Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm;• Lead-free design, RoHS compliant;• Industry-standard pinout;• Casing material non-conductive black plastic (UL 94-V0 rated)

(Series) Input specifications:


• Reverse polarity input current 0.3 A max.

• Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor

• Input filter Internal capacitors

(Series) Output specifications:


• Capacitive load of 33 μF max;• Short circuit protection limited 0.5 s max.;• Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.;• Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy