TRACO POWER TBA 1 DC/DC Converter, 3.3V dc/ 260 mA, 3.63V dc Input, 2.97V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-3967
- Mfr. Part No.:
- TBA 1-0310
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$44.08
(exc. GST)
$48.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $44.08 | $4.408 |
| 2 - 3 | $43.11 | $4.311 |
| 4 + | $42.18 | $4.218 |
*price indicative
- RS Stock No.:
- 187-3967
- Mfr. Part No.:
- TBA 1-0310
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 3.63V dc | |
| Minimum Input Voltage | 2.97V | |
| Output Current 1 | 260mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-4 | |
| Length | 11.68mm | |
| Depth | 9.7mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | TBA 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 73% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 3.63V dc | ||
Minimum Input Voltage 2.97V | ||
Output Current 1 260mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-4 | ||
Length 11.68mm | ||
Depth 9.7mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series TBA 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 73% | ||
The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
High efficiency up to 82%
SIP-4 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 1 DC/DC Converter 3.63V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 3.63V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TME DC/DC Converter 3.63V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TBA 1 DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1 DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
