TRACO POWER TME DC/DC Converter, 3.3V dc/ 260 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 706-5449
- Mfr. Part No.:
- TME 0503S
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.96
(exc. GST)
$12.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $10.96 |
| 3 - 4 | $10.77 |
| 5 + | $10.52 |
*price indicative
- RS Stock No.:
- 706-5449
- Mfr. Part No.:
- TME 0503S
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 260mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TME | |
| Width | 6.1mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 72% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 260mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TME | ||
Width 6.1mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 72% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TME Series DC-DC Converter, 4.5 to 5.5V DC Input Voltage Range, 1W Power Rating - TME 0503S
This isolated DC-DC converter provides an efficient power source for various applications, offering reliable voltage conversion. It is designed to step down 5V to 3.3V, making it suitable for devices that require a stable 3.3V output. The Compact PCB mount power supply minimises footprint while adhering to essential performance standards. With high efficiency and robust isolation, it supports applications across automation, electronics, and various industrial sectors.
Features & Benefits
• 1W output power with 260mA current
• Operates effectively within -40 to +85°C temperature range
• Compliance with RoHS standards for environmental safety
• Compact SIP package design optimises board space
Applications
• Ideal for circuit boards requiring isolated power sources
• Utilised in telecommunications for stable voltage supply
• Applicable in medical devices that need high voltage isolation
What is the typical efficiency of this device?
The device operates at an efficiency rate of 72% under normal conditions.
Can it handle variable loads effectively?
Yes, it maintains stable output despite variations in load within specified limits.
Is this suitable for outdoor applications?
It is designed for indoor use, particularly in controlled environments.
What protective features does it include?
It features short circuit protection and can recover automatically.
How does it compare to similar devices in terms of size?
Its Compact design requires only 0.7cm² of board space, making it space-efficient.
Related links
- TRACOPOWER TME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TME DC/DC Converter 3.63V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TBA 1 DC/DC Converter 5.5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TME DC/DC Converter 3.63V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
