TRACOPOWER TEN 30WIN DC/DC Converter, 15V dc/ 2 A, 75V dc Input, 18V Input 30 W, PCB, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$103.50

(exc. GST)

$113.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$103.50
3 - 4$100.90
5 +$99.34

*price indicative

Packaging Options:
RS Stock No.:
445-012
Mfr. Part No.:
TEN 30-4813WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1300000h

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

30W

Package Type

Shielded Metal Case

Length

40.6mm

Width

25.4mm

Depth

10.2mm

Series

TEN 30WIN

Standards/Approvals

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Single Output, 30.5g Weight - TEN 30WIN Series - TEN 30-4813WIN


Need to feed your equipment a smooth and steady 15V DC input? Reach for this DC-DC converter from Traco Power. It doesn't need a minimum load to function, so you GET plenty of flexibility. Safety is boosted by epoxy potting material that self-extinguishes within 10 seconds in the event of a fire. As the robust metal case housing has the strength to shrug off impacts, abrasion and corrosion, it's a reliable option for use in demanding industrial environments.

• 91% efficiency means waste energy is minimal

• Through-hole mounting achieves a stable connection that withstands high vibration

• Wide input voltage range between 18 and 75V DC makes it a versatile option

• Remote on/off switching for management at a distance

• Inbuilt overvoltage and short-circuit protection to prevent unexpected downtime caused by surges

Applications


• Industrial automation

• Medical and healthcare equipment

• Robotics systems

Can I use this device in extreme temperatures?


Yes. This product operates in a broad temperature range between -40°C and +75°C, so it holds its own in harsh conditions.

What size is this unit?


It has Compact dimensions of 50.8 (L) x 25.4 (W) x 10.2mm (D), so it's a space-efficient addition to your PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy