TRACO POWER TEN 10 DC/DC Converter, 5V dc/ 1 A, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 166-5584
- Mfr. Part No.:
- TEN 10-1221
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$694.55
(exc. GST)
$764.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $694.55 | $69.455 | - |
| 2 - 3 | $679.26 | $67.926 | 2% |
| 4 + | $664.68 | $66.468 | 4% |
*price indicative
- RS Stock No.:
- 166-5584
- Mfr. Part No.:
- TEN 10-1221
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1A | |
| Output Current 2 | 1A | |
| Mount Type | PCB | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 10W | |
| Series | TEN 10 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1A | ||
Output Current 2 1A | ||
Mount Type PCB | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 10W | ||
Series TEN 10 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series
Approvals
Standards
Related links
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 75V Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
