TRACO POWER TEN 10 DC/DC Converter, 15V dc/ 670 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $29.34

View bulk pricing options

Subtotal (1 tube of 10 units)*

$667.38

(exc. GST)

$734.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$667.38$66.738-
2 - 3$652.71$65.271$29.34
4 +$640.73$64.073$106.60

*price indicative

RS Stock No.:
124-7604
Mfr. Part No.:
TEN 10-1213
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

670mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

700000h

Output Voltage Adjustment Range

9/18 V

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

10W

Package Type

Shielded Metal Case with Insulated Baseplate

Depth

10.2mm

Length

50.8mm

Standards/Approvals

No

Series

TEN 10

Width

25.4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

TRACOPOWER TEN 10 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 10W Power Rating - TEN 10-1213


This high-performance DC/DC converter from the TEN 10 series delivers an output voltage of 15 VDC with a maximum load current of 670 mA. Designed for efficiency, it boasts an impressive efficiency rating of 80%. Additionally, it features a wide 9 - 18 VDC input voltage range, ensuring versatility for various power needs.

Features & Benefits


• Wide input voltage range enhances system flexibility

• Indefinite short circuit protection improves overall reliability

• Load regulation of ±0.5% ensures stable performance

• Compact size optimises space in electronic designs

• Operating temperature range from -40 to +85°C supports diverse environments

Applications


• Suitable for instrumentation in communication

• Ideal for industrial electronics requiring isolated power

• Employed in distributed power architectures

How does the converter handle short circuits?


It includes built-in short circuit protection for safe operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy