TRACO POWER TEN 30 DC/DC Converter, 15V dc/ 2 A, 75V dc Input, 36V Input 30 W, Through Hole, 80 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

$885.69

(exc. GST)

$974.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$885.69$88.569

*price indicative

RS Stock No.:
166-5558
Mfr. Part No.:
TEN 30-4813
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1450000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → 10 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

30W

Standards/Approvals

No

Depth

10.2mm

Series

TEN 30

Length

25.4mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series


30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package

Wide 2:1 input voltage range

Regulated outputs

±10% adjustable output voltage by using external resistors (single output models only)

1.5kV input / output isolation

High efficiency up to 91%

No minimum load required

Input filter meets EN 55022 Class A

Remote On/Off

Over-temperature, over-voltage, over-load and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Operating temperature is with derating of 4% per °C above 65°C.
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
For suitable common mode chokes see stock number 745-1222 (L1) and 745-1231 (L2)

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy