TRACO POWER TEN 5 DC/DC Converter, 15V dc/ 400 mA, 75V Input, 36V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.60

(exc. GST)

$40.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$36.60
3 - 4$35.69
5 +$35.15

*price indicative

RS Stock No.:
293-2820
Mfr. Part No.:
TEN 5-4813
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

6W

Standards/Approvals

No

Length

32mm

Series

TEN 5

Depth

10mm

Width

20mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series


The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Wide 2:1 input range

Full SMD-design

High efficiency up to 86%

Extended operating temperature range –40°C to 85°C

I/O isolation 1500 VDC

Indefinite short circuit protection

Input filter to meet EN 55022, Class A and FCC, level A without external components

Shielded metal case with insulated baseplate

24-pin DIP with industry standard pinout

High reliability, MTBF >1 Mio. h

Approvals

CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy