TRACO POWER TEN 8WI DC/DC Converter, 5V dc/ 1.6 A, 75V dc Input, 18V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5473
- Mfr. Part No.:
- TEN 8-4811WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$492.29
(exc. GST)
$541.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $492.29 | $49.229 |
| 2 - 3 | $481.43 | $48.143 |
| 4 + | $471.10 | $47.11 |
*price indicative
- RS Stock No.:
- 166-5473
- Mfr. Part No.:
- TEN 8-4811WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.6A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2800000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Maximum Output Power | 8W | |
| Package Type | DIP-24 | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS | |
| Series | TEN 8WI | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.6A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2800000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Maximum Output Power 8W | ||
Package Type DIP-24 | ||
Length 32mm | ||
Depth 10.2mm | ||
Standards/Approvals RoHS | ||
Series TEN 8WI | ||
Width 20.3mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Railway Approved, 87% Efficiency - TEN 8WI Series - TEN 8-4811WI
Seeking a safely regulated PSU approved for railways? This DC-DC converter from Traco Power is your answer. It takes inputs from across an ultra-wide 4:1 range from 18 to 75V DC and produces a stable supply of 5V DC that's handy for charging sensitive battery-powered equipment. As this model comes with EN 50155 approval, you can Trust it's a great shout for demanding rail and transportation applications. The unit's 87% efficiency indicates it's an energy-efficient option that stays cool through free-air convection. This means you won't need to add a heatsink to your setup.
Features & Benefits
• 0.2% line regulation and 0.3% load regulation means you GET close control over input and output values
• Continuous short-circuit protection shields you and your equipment from common current faults
• Isolation to 1.6kV DC means it protects you against voltage surges
• Remote on/off feature gives you control from a distance
Applications
• Wireless networks
• Industrial control systems
• Measuring equipment
What's the benefit of this product's DIP-24 package?
This converter has a standard DIP-24 pin-out configuration that makes it easy to install on your PCB. With its Compact dimensions of 31.8 (L) x 20.3 (W) x 10.2 mm (D), you'll find this high-power-density product a real space-saver.
- RS Stock No. 0168557P
- Mfr. Part No. TEN 8-4811WI
Each (Supplied in a Tube)
$51.09
- RS Stock No. 0168557
- Mfr. Part No. TEN 8-4811WI
Each
$49.99
- RS Stock No. 7065916
- Mfr. Part No. TEN 25-4811WI
Each
$85.13
- RS Stock No. 1619730
- Mfr. Part No. TEN 25-4811WI
1 Tube of 5
$425.65
Related links
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 8WI DC/DC Converter 75V Input Through Hole










