TRACO POWER TEN 8WI DC/DC Converter, 15V/ 800 mA, 75V dc Input, 18V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.07

(exc. GST)

$61.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$56.07
3 - 4$54.68
5 +$53.91

*price indicative

RS Stock No.:
168-399
Mfr. Part No.:
TEN 8-4821WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

800mA

Output Current 2

800mA

Mount Type

Through Hole

Output Voltage 2

-15V

Input Ratio

4:1

MTBF

2800000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

24

Maximum Output Power

8W

Package Type

DIP

Depth

10.2mm

Length

31.8mm

Standards/Approvals

RoHS

Width

20.3mm

Series

TEN 8WI

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TEN 8WI Series DC-DC Converter, 18 to 75V DC Input Voltage Range, ±800 mA Output Current - TEN 8-4821WI


This DC-DC converter provides a ±5V DC output with an input range of 18 to 75V DC. Its Compact PCB mount design ensures optimal performance and safety in various environments.

Features & Benefits


• High efficiency of 84% for energy saving

• I/O isolation offers enhanced safety

• Input under voltage lockout prevents damage

• Load regulation of ±5% maintains output stability

Applications


• Utilised in railway and transportation systems

• Suitable for telecom and datacom equipment

• Employed in measurement and monitoring devices

Can it operate in extreme temperatures?


Yes, it operates reliably from -40°C to +85°C.

Will it protect against input voltage issues?


Yes, it features input under voltage lockout protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy