TRACO POWER TMR 2WI DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5422
- Mfr. Part No.:
- TMR 2-4811WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $11.90
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$270.46
(exc. GST)
$297.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $270.46 | $27.046 | - |
| 2 - 3 | $264.51 | $26.451 | $11.90 |
| 4 + | $258.85 | $25.885 | $46.44 |
*price indicative
- RS Stock No.:
- 166-5422
- Mfr. Part No.:
- TMR 2-4811WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-9 | |
| Maximum Output Power | 2W | |
| Series | TMR 2WI | |
| Standards/Approvals | No | |
| Length | 26mm | |
| Depth | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type SIP-9 | ||
Maximum Output Power 2W | ||
Series TMR 2WI | ||
Standards/Approvals No | ||
Length 26mm | ||
Depth 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 72% | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Note
- RS Stock No. 0169011P
- Mfr. Part No. TMR 2-4811WI
- RS Stock No. 0169011
- Mfr. Part No. TMR 2-4811WI
- RS Stock No. 1616433
- Mfr. Part No. TMR 2-4812WI
- RS Stock No. 0168989
- Mfr. Part No. TMR 2-4812WI
Related links
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 2WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 2WI DC/DC Converter -5 V/ 200 mA 18V Input 2 W 85 °C Max Temp -40 °C










