TRACO POWER TMR 2WI DC/DC Converter, 5V, -5 V/ 200 mA, 75V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 169-128
- Mfr. Part No.:
- TMR 2-4821WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $2.25
View bulk pricing optionsSubtotal (1 unit)*
$29.12
(exc. GST)
$32.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $29.12 | - |
| 3 - 4 | $28.37 | $2.25 |
| 5 + | $27.92 | $6.00 |
*price indicative
- RS Stock No.:
- 169-128
- Mfr. Part No.:
- TMR 2-4821WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V, -5V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Length | 26mm | |
| Series | TMR 2WI | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 70% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V, -5V | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Length 26mm | ||
Series TMR 2WI | ||
Maximum Operating Temperature 85°C | ||
Efficiency 70% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating
Note
Operating temperature is without derating.
Related links
- TRACOPOWER TMR 2WI DC/DC Converter -5 V/ 200 mA 18V Input 2 W 85 °C Max Temp -40 °C
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 36V Input Through Hole
