Subtotal (1 unit)*
$22.22
(exc. GST)
$24.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.22 |
*price indicative
- RS Stock No.:
- 251-5291
- Mfr. Part No.:
- 1688
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Scribe | |
| Diamond Tipped | Yes | |
| Retractable | No | |
| Material | Steel | |
| Point Type | Angled | |
| Overall Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Scribe | ||
Diamond Tipped Yes | ||
Retractable No | ||
Material Steel | ||
Point Type Angled | ||
Overall Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Professional Hand Tools engineers scriber made from hardened steel with a diameter of 2 mm.
Length 250 mm
Weight 45 g
Related links
- MikronTec Diamond Tipped Steel Scribe
- RS PRO Diamond Tipped Steel Scribe
- Miller Diamond Tipped Retractable Aluminium Stainless Steel Scribe
- Miller Diamond Tipped Retractable Stainless Steel Scribe
- Miller Diamond Tipped Retractable Carbide Stainless Steel Scribe
- RS PRO Diamond Tipped Plastic Scribe
- Miller Diamond Tipped Retractable Aluminium Scribe
- MikronTec Diamond Tipped Carbide Scribe
